

CGJ2B2C0G1H390J050BA | |
|---|---|
DigiKey Part Number | 445-13294-2-ND - Tape & Reel (TR) 445-13294-1-ND - Cut Tape (CT) 445-13294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGJ2B2C0G1H390J050BA |
Description | CAP CER 39PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGJ2B2C0G1H390J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2C0G1H390J050BA | TDK | 0 | 445-5591-1-ND | $0.82000 | Direct |
| 04025A390J4T2A | KYOCERA AVX | 0 | 478-KAM05ACG1H390JHTR-ND | $0.21244 | Direct |
| AC0402JRNPO9BN390 | YAGEO | 10,000 | 311-3263-1-ND | $0.82000 | Direct |
| AQ0402JRNPO9BN390 | YAGEO | 7,848 | 13-AQ0402JRNPO9BN390CT-ND | $1.48000 | Direct |
| CL05C390JB51PNC | Samsung Electro-Mechanics | 28,075 | 1276-6863-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74800 | $7.48 |
| 50 | $0.52940 | $26.47 |
| 100 | $0.46200 | $46.20 |
| 500 | $0.34810 | $174.05 |
| 1,000 | $0.31316 | $313.16 |
| 2,500 | $0.27624 | $690.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.76500 | $7.65 |
| 50 | $0.53600 | $26.80 |
| 100 | $0.46450 | $46.45 |
| 500 | $0.34432 | $172.16 |
| 1,000 | $0.30674 | $306.74 |
| 2,500 | $0.26697 | $667.42 |

