Direct
Similar


CGB3C1X5R0J106M065AC | |
|---|---|
DigiKey Part Number | 445-13249-2-ND - Tape & Reel (TR) 445-13249-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB3C1X5R0J106M065AC |
Description | CAP CER 10UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB3C1X5R0J106M065AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGB3S1X5R0J106M050AC | TDK | 921 | 445-15966-1-ND | $2.80000 | Direct |
| GRM185R60J106ME15D | Murata Electronics | 25,844 | 490-10467-1-ND | $1.81000 | Similar |



