Similar
Similar
Similar
Similar
Similar
Similar
Similar



CGB2A1X5R1E105K033BC | |
|---|---|
DigiKey Part Number | 445-13185-2-ND - Tape & Reel (TR) 445-13185-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CGB2A1X5R1E105K033BC |
Description | CAP CER 1UF 25V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGB2A1X5R1E105K033BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402X105K250CT | Walsin Technology Corporation | 698,622 | 1292-0402X105K250CT-ND | $0.82000 | Similar |
| CC0402KPX5R8BB105 | YAGEO | 44,707 | 13-CC0402KPX5R8BB105CT-ND | $2.22000 | Similar |
| CC0402KRX5R8BB105 | YAGEO | 82,522 | 311-1698-1-ND | $2.22000 | Similar |
| CL05A105KA5NQNC | Samsung Electro-Mechanics | 0 | 1276-1445-1-ND | $1.32000 | Similar |
| GRM155R61E105KA12D | Murata Electronics | 5,604,722 | 490-10017-1-ND | $0.82000 | Similar |






