CGA6P4NP02W333J250AA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TDK
In Stock: 532
Unit Price: $10.69000
Datasheet
0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6P4NP02W333J250AA

DigiKey Part Number
445-172616-2-ND - Tape & Reel (TR)
445-172616-1-ND - Cut Tape (CT)
445-172616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P4NP02W333J250AA
Description
CAP CER 0.033UF 450V NP0 1210
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 450V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P4NP02W333J250AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.36243$3,362.43
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$10.19000$10.19
10$6.34700$63.47
50$4.80460$240.23
100$4.32530$432.53
* All Digi-Reel orders will add a $55.00 reeling fee.