0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6P4NP02J333J250AA

DigiKey Part Number
445-172571-2-ND - Tape & Reel (TR)
445-172571-1-ND - Cut Tape (CT)
445-172571-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6P4NP02J333J250AA
Description
CAP CER 0.033UF 630V NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6P4NP02J333J250AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 532
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.69000$10.69
10$6.98000$69.80
50$5.50520$275.26
100$5.04960$504.96
500$4.27880$2,139.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.92511$3,925.11
2,000$3.73450$7,469.00
3,000$3.63903$10,917.09
5,000$3.53322$17,666.10
7,000$3.47136$24,299.52
10,000$3.41185$34,118.50
Manufacturers Standard Package