
CGA6P1C0G3B103G250AC | |
|---|---|
DigiKey Part Number | 445-CGA6P1C0G3B103G250ACTR-ND - Tape & Reel (TR) 445-CGA6P1C0G3B103G250ACCT-ND - Cut Tape (CT) 445-CGA6P1C0G3B103G250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6P1C0G3B103G250AC |
Description | AUTOMOTIVE GRADE,MLCC,1210,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 1250V (1.25kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225C0G3B103G250AC | TDK | 1,679 | 445-C3225C0G3B103G250ACCT-ND | $15.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $10.86900 | $108.69 |
| 50 | $8.76420 | $438.21 |
| 100 | $8.11460 | $811.46 |
| 500 | $7.01492 | $3,507.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.48405 | $6,484.05 |
| 2,000 | $6.21192 | $12,423.84 |
| 3,000 | $6.07558 | $18,226.74 |
| 5,000 | $5.92443 | $29,622.15 |
| 7,000 | $5.83607 | $40,852.49 |
| 10,000 | $5.75105 | $57,510.50 |

