
C3225C0G3B103G250AC | |
|---|---|
DigiKey Part Number | 445-C3225C0G3B103G250ACTR-ND - Tape & Reel (TR) 445-C3225C0G3B103G250ACCT-ND - Cut Tape (CT) 445-C3225C0G3B103G250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3B103G250AC |
Description | COMMERCIAL GRADE,MLCC,1210,C0G,1 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 1250V (1.25kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±2% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.37000 | $15.37 |
| 10 | $10.27700 | $102.77 |
| 50 | $8.26580 | $413.29 |
| 100 | $7.64350 | $764.35 |
| 500 | $6.59184 | $3,295.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.08736 | $6,087.36 |
| 2,000 | $5.82711 | $11,654.22 |
| 3,000 | $5.69670 | $17,090.10 |
| 5,000 | $5.55218 | $27,760.90 |
| 7,000 | $5.46766 | $38,273.62 |
| 10,000 | $5.38634 | $53,863.40 |

