

CGA6N3X7S1H475K230AB | |
|---|---|
DigiKey Part Number | 445-7002-2-ND - Tape & Reel (TR) 445-7002-1-ND - Cut Tape (CT) 445-7002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6N3X7S1H475K230AB |
Description | CAP CER 4.7UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6N3X7S1H475K230AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M3X7S2A475K200AB | TDK | 39,300 | 445-7005-1-ND | $11.10000 | Upgrade |
| CGA6P3X7R1H475K250AB | TDK | 396 | 445-6999-1-ND | $7.56000 | Upgrade |
| CGA6M1X8L1H475K200AC | TDK | 5,940 | 445-175277-1-ND | $11.92000 | Similar |
| GCM32ER71H475KA55K | Murata Electronics | 226,255 | 490-8066-1-ND | $5.76000 | Direct |
| 12105C475K4T2A | KYOCERA AVX | 8,479 | 478-KAM32LR71H475KUCT-ND | $5.02000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.61500 | $56.15 |
| 50 | $4.37880 | $218.94 |
| 100 | $3.99650 | $399.65 |
| 500 | $3.35142 | $1,675.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.06185 | $3,061.85 |
| 2,000 | $2.90236 | $5,804.72 |
| 3,000 | $2.82247 | $8,467.41 |
| 5,000 | $2.73396 | $13,669.80 |
| 7,000 | $2.68219 | $18,775.33 |
| 10,000 | $2.63241 | $26,324.10 |

