
CGA6M1X8L1H475K200AC | |
|---|---|
DigiKey Part Number | 445-175277-2-ND - Tape & Reel (TR) 445-175277-1-ND - Cut Tape (CT) 445-175277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M1X8L1H475K200AC |
Description | CAP CER X8L 50V 4.7UF 10% 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M1X8L1H475K200AC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.84300 | $78.43 |
| 50 | $6.22360 | $311.18 |
| 100 | $5.72220 | $572.22 |
| 500 | $4.87534 | $2,437.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.48154 | $4,481.54 |
| 2,000 | $4.27206 | $8,544.12 |
| 3,000 | $4.16712 | $12,501.36 |
| 5,000 | $4.05082 | $20,254.10 |
| 7,000 | $3.98280 | $27,879.60 |
| 10,000 | $3.91736 | $39,173.60 |


