Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade

CGA6M2X7R2A474M200AE | |
|---|---|
DigiKey Part Number | CGA6M2X7R2A474M200AE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGA6M2X7R2A474M200AE |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2X7R2A474M200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M2X7R2A474K200AE | TDK | 976 | 445-CGA6M2X7R2A474K200AECT-ND | $6.82000 | Upgrade |
| CGA6M3X8R2A474K200AE | TDK | 0 | CGA6M3X8R2A474K200AE-ND | $6.46884 | Upgrade |
| CGA6M3X8R2A474M200AE | TDK | 0 | CGA6M3X8R2A474M200AE-ND | $6.46884 | Upgrade |
| 1210Y1000474MET | Knowles Syfer | 0 | 1210Y1000474MET-ND | $23.34664 | Direct |
| 1210Y1000474JET | Knowles Syfer | 0 | 1210Y1000474JET-ND | $30.40574 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.23871 | $2,238.71 |



