
CGA6M2X7R2A474K200AE | |
|---|---|
DigiKey Part Number | 445-CGA6M2X7R2A474K200AETR-ND - Tape & Reel (TR) 445-CGA6M2X7R2A474K200AECT-ND - Cut Tape (CT) 445-CGA6M2X7R2A474K200AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6M2X7R2A474K200AE |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6M2X7R2A474K200AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.31600 | $43.16 |
| 50 | $3.31660 | $165.83 |
| 100 | $3.00820 | $300.82 |
| 500 | $2.49012 | $1,245.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.26321 | $2,263.21 |
| 2,000 | $2.13504 | $4,270.08 |
| 3,000 | $2.07089 | $6,212.67 |
| 5,000 | $1.99976 | $9,998.80 |
| 7,000 | $1.95819 | $13,707.33 |
| 10,000 | $1.91818 | $19,181.80 |

