

CGA5L3C0G2E153J160AA | |
|---|---|
DigiKey Part Number | 445-15581-2-ND - Tape & Reel (TR) 445-15581-1-ND - Cut Tape (CT) 445-15581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3C0G2E153J160AA |
Description | CAP CER 0.015UF 250V C0G 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3C0G2E153J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L4C0G2W153J160AA | TDK | 12,041 | 445-15586-1-ND | $5.34000 | Upgrade |
| CGA5L4NP02W153J160AA | TDK | 1,370 | 445-172611-1-ND | $7.81000 | Upgrade |
| C1206C153JAGACAUTO | KEMET | 551 | 399-11904-1-ND | $7.32000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.61200 | $46.12 |
| 50 | $3.56000 | $178.00 |
| 100 | $3.23430 | $323.43 |
| 500 | $2.68630 | $1,343.15 |
| 1,000 | $2.51677 | $2,516.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.30934 | $4,618.68 |
| 4,000 | $2.19779 | $8,791.16 |
| 6,000 | $2.14191 | $12,851.46 |
| 10,000 | $2.07996 | $20,799.60 |
| 14,000 | $2.04374 | $28,612.36 |
| 20,000 | $2.00890 | $40,178.00 |

