0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

CGA5L4C0G2W153J160AA

DigiKey Part Number
445-15586-2-ND - Tape & Reel (TR)
445-15586-1-ND - Cut Tape (CT)
445-15586-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L4C0G2W153J160AA
Description
CAP CER 0.015UF 450V C0G 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 450V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L4C0G2W153J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,041
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.28000$32.80
50$2.48940$124.47
100$2.24450$224.45
500$1.83176$915.88
1,000$1.70415$1,704.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.55350$3,107.00
4,000$1.46957$5,878.28
6,000$1.42755$8,565.30
10,000$1.38097$13,809.70
14,000$1.35375$18,952.50
20,000$1.32756$26,551.20
Manufacturers Standard Package