4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)

CGA5L2X5R1E475K160AA

DigiKey Part Number
445-12860-2-ND - Tape & Reel (TR)
445-12860-1-ND - Cut Tape (CT)
445-12860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA5L2X5R1E475K160AA
Description
CAP CER 4.7UF 25V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA5L2X5R1E475K160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA5L1X7R1E475K160ACTDK42,463445-5706-1-ND$3.04000Direct
CGA5L1X7R1V475K160ACTDK12,606445-6988-1-ND$5.34000Upgrade
CGA5L1X8R1E475K160ACTDK1,800445-174829-1-ND$5.76000Upgrade
CGA5L1X8R1E475K160AETDK392445-174811-1-ND$6.00000Upgrade
CGA5L3X5R1H475K160ABTDK2,215445-7885-1-ND$7.07000Upgrade
In-Stock: 2,322
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.12000$3.12
10$1.84200$18.42
50$1.35500$67.75
100$1.20530$120.53
500$0.95320$476.60
1,000$0.87543$875.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.78832$1,576.64
4,000$0.73722$2,948.88
6,000$0.71165$4,269.90
10,000$0.68332$6,833.20
14,000$0.66675$9,334.50
20,000$0.65082$13,016.40
Manufacturers Standard Package