

CGA5L1X8R1E475K160AE | |
|---|---|
DigiKey Part Number | 445-174811-2-ND - Tape & Reel (TR) 445-174811-1-ND - Cut Tape (CT) 445-174811-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L1X8R1E475K160AE |
Description | CAP CER 4.7UF 25V X8R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L1X8R1E475K160AE Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.75700 | $37.57 |
| 50 | $2.86940 | $143.47 |
| 100 | $2.59470 | $259.47 |
| 500 | $2.13232 | $1,066.16 |
| 1,000 | $1.98944 | $1,989.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.81835 | $3,636.70 |
| 4,000 | $1.72436 | $6,897.44 |
| 6,000 | $1.67728 | $10,063.68 |
| 10,000 | $1.62510 | $16,251.00 |
| 14,000 | $1.59460 | $22,324.40 |
| 20,000 | $1.56525 | $31,305.00 |

