

CGA5L2X5R1C475K160AA | |
|---|---|
DigiKey Part Number | 445-12848-2-ND - Tape & Reel (TR) 445-12848-1-ND - Cut Tape (CT) 445-12848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L2X5R1C475K160AA |
Description | CAP CER 4.7UF 16V X5R 1206 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L2X5R1C475K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1C475K160AB | TDK | 2,817 | 445-6993-1-ND | $3.12000 | Direct |
| CGA5L1X7R1E475K160AC | TDK | 32,463 | 445-5706-1-ND | $3.04000 | Upgrade |
| CGA5L1X7R1V475K160AC | TDK | 12,606 | 445-6988-1-ND | $5.34000 | Upgrade |
| CGA5L1X8R1E475K160AC | TDK | 1,550 | 445-174829-1-ND | $5.76000 | Upgrade |
| CGA5L1X8R1E475K160AE | TDK | 8,392 | 445-174811-1-ND | $6.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95320 | $476.60 |
| 1,000 | $0.87543 | $875.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78832 | $1,576.64 |
| 4,000 | $0.73722 | $2,948.88 |
| 6,000 | $0.71165 | $4,269.90 |
| 10,000 | $0.68332 | $6,833.20 |
| 14,000 | $0.66675 | $9,334.50 |
| 20,000 | $0.65082 | $13,016.40 |

