

CGA4J3X8R2A683M125AB | |
|---|---|
DigiKey Part Number | 445-12809-2-ND - Tape & Reel (TR) 445-12809-1-ND - Cut Tape (CT) 445-12809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R2A683M125AB |
Description | CAP CER 0.068UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R2A683M125AB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X8R2A683K125AB | TDK | 8,132 | 445-12808-1-ND | $2.30000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.33200 | $13.32 |
| 50 | $0.96520 | $48.26 |
| 100 | $0.85170 | $85.17 |
| 500 | $0.66184 | $330.92 |
| 1,000 | $0.60321 | $603.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53917 | $1,078.34 |
| 4,000 | $0.50067 | $2,002.68 |
| 6,000 | $0.48141 | $2,888.46 |
| 10,000 | $0.46008 | $4,600.80 |
| 14,000 | $0.44760 | $6,266.40 |
| 20,000 | $0.43560 | $8,712.00 |

