

CGA4J3X8R2A683K125AB | |
|---|---|
DigiKey Part Number | 445-12808-2-ND - Tape & Reel (TR) 445-12808-1-ND - Cut Tape (CT) 445-12808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X8R2A683K125AB |
Description | CAP CER 0.068UF 100V X8R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X8R2A683K125AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.33200 | $13.32 |
| 50 | $0.96520 | $48.26 |
| 100 | $0.85170 | $85.17 |
| 500 | $0.66184 | $330.92 |
| 1,000 | $0.60321 | $603.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53917 | $1,078.34 |
| 4,000 | $0.50067 | $2,002.68 |
| 6,000 | $0.48141 | $2,888.46 |
| 10,000 | $0.46008 | $4,600.80 |
| 14,000 | $0.44760 | $6,266.40 |
| 20,000 | $0.43560 | $8,712.00 |

