CGA4J3X7T2E473K125AE is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 22,613
Unit Price: $4.69000
Datasheet
0.047 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)

CGA4J3X7T2E473K125AE

DigiKey Part Number
445-8779-2-ND - Tape & Reel (TR)
445-8779-1-ND - Cut Tape (CT)
445-8779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA4J3X7T2E473K125AE
Description
CAP CER 0.047UF 250V X7T 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 250V Ceramic Capacitor X7T 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4J3X7T2E473K125AE Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA4J4X7T2W473K125AETDK22,613445-8807-1-ND$4.69000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.19000$4.19
10$2.54000$25.40
50$1.90080$95.04
100$1.70350$170.35
500$1.37168$685.84
1,000$1.26899$1,268.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.15077$2,301.54
4,000$1.08331$4,333.24
6,000$1.04952$6,297.12
10,000$1.01208$10,120.80
14,000$0.99019$13,862.66
20,000$0.96913$19,382.60
Manufacturers Standard Package