

CGA4J3X7R1H474M125AE | |
|---|---|
DigiKey Part Number | 445-7957-2-ND - Tape & Reel (TR) 445-7957-1-ND - Cut Tape (CT) 445-7957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X7R1H474M125AE |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X7R1H474M125AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.059" (1.50mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1H474K125AE | TDK | 20,391 | 445-8786-1-ND | $3.04000 | Upgrade |
| CGA4J3X7S2A474K125AE | TDK | 4,381 | 445-8783-1-ND | $3.95000 | Similar |
| CGA4J3X7S2A474M125AE | TDK | 5,115 | 445-7960-1-ND | $3.95000 | Similar |
| 08055C474K4Z2A | KYOCERA AVX | 1,612 | 478-KAF21KR71H474KUCT-ND | $5.84000 | Upgrade |
| C0805X474K5RACAUTO | KEMET | 9,342 | 399-7000-1-ND | $7.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.75900 | $17.59 |
| 50 | $1.29080 | $64.54 |
| 100 | $1.14690 | $114.69 |
| 500 | $0.90518 | $452.59 |
| 1,000 | $0.83045 | $830.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.74705 | $1,494.10 |
| 4,000 | $0.69797 | $2,791.88 |
| 6,000 | $0.67338 | $4,040.28 |
| 10,000 | $0.64615 | $6,461.50 |
| 14,000 | $0.63024 | $8,823.36 |
| 20,000 | $0.61493 | $12,298.60 |

