
C0805X474K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7000-2-ND - Tape & Reel (TR) 399-7000-1-ND - Cut Tape (CT) 399-7000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474K5RACAUTO |
Description | CAP CER 0.47UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.74400 | $47.44 |
| 50 | $3.66840 | $183.42 |
| 100 | $3.33550 | $333.55 |
| 500 | $2.77410 | $1,387.05 |
| 1,000 | $2.60054 | $2,600.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.41728 | $6,043.20 |
| 5,000 | $2.30680 | $11,534.00 |
| 7,500 | $2.25147 | $16,886.02 |
| 12,500 | $2.19014 | $27,376.75 |
| 17,500 | $2.15427 | $37,699.72 |
| 25,000 | $2.11976 | $52,994.00 |

