

CGA4J3X5R1V474K125AB | |
|---|---|
DigiKey Part Number | 445-12677-2-ND - Tape & Reel (TR) 445-12677-1-ND - Cut Tape (CT) 445-12677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1V474K125AB |
Description | CAP CER 0.47UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1V474K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J3X7R1V474K125AB | TDK | 0 | 445-12762-1-ND | $2.38000 | Direct |
| CGA4J3X7R1H474K125AB | TDK | 14,012 | 445-6959-1-ND | $2.06000 | Upgrade |
| CGA4J3X7S2A474K125AB | TDK | 181,956 | 445-6973-1-ND | $3.54000 | Similar |
| GMK212BJ474KGHT | Taiyo Yuden | 0 | 587-3367-1-ND | $1.56000 | Direct |
| 08055C474K4T2A | KYOCERA AVX | 32,913 | 478-KAM21KR71H474KUCT-ND | $3.78000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.38900 | $13.89 |
| 50 | $1.00640 | $50.32 |
| 100 | $0.88870 | $88.87 |
| 500 | $0.69208 | $346.04 |
| 1,000 | $0.63141 | $631.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.56490 | $1,129.80 |
| 4,000 | $0.52505 | $2,100.20 |
| 6,000 | $0.50510 | $3,030.60 |
| 10,000 | $0.48300 | $4,830.00 |
| 14,000 | $0.47008 | $6,581.12 |
| 20,000 | $0.45765 | $9,153.00 |

