


CGA4J3X5R1H475K125AB | |
|---|---|
DigiKey Part Number | 445-7882-2-ND - Tape & Reel (TR) 445-7882-1-ND - Cut Tape (CT) 445-7882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J3X5R1H475K125AB |
Description | CAP CER 4.7UF 50V X5R 0805 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J3X5R1H475K125AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4J1X7R1H475K125AC | TDK | 294,253 | 445-181404-1-ND | $4.60000 | MFR Recommended |
| CC0805KKX5R9BB475 | YAGEO | 11 | 13-CC0805KKX5R9BB475CT-ND | $3.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17000 | $21.70 |
| 50 | $1.61140 | $80.57 |
| 100 | $1.43880 | $143.88 |
| 500 | $1.14806 | $574.03 |
| 1,000 | $1.05835 | $1,058.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95653 | $1,913.06 |
| 4,000 | $0.89762 | $3,590.48 |
| 6,000 | $0.86812 | $5,208.72 |
| 10,000 | $0.83543 | $8,354.30 |
| 14,000 | $0.81631 | $11,428.34 |
| 20,000 | $0.79793 | $15,958.60 |

