
CGA4J1X7R1H475K125AC | |
|---|---|
DigiKey Part Number | 445-181404-2-ND - Tape & Reel (TR) 445-181404-1-ND - Cut Tape (CT) 445-181404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X7R1H475K125AC |
Description | CAP CER 4.7UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X7R1H475K125AC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.83600 | $28.36 |
| 50 | $2.13600 | $106.80 |
| 100 | $1.91970 | $191.97 |
| 500 | $1.55436 | $777.18 |
| 1,000 | $1.44164 | $1,441.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.31035 | $2,620.70 |
| 4,000 | $1.23619 | $4,944.76 |
| 6,000 | $1.19904 | $7,194.24 |
| 10,000 | $1.15788 | $11,578.80 |
| 14,000 | $1.13382 | $15,873.48 |
| 20,000 | $1.11067 | $22,213.40 |

