

CGA4F4C0G2W182J085AA | |
|---|---|
DigiKey Part Number | 445-15551-2-ND - Tape & Reel (TR) 445-15551-1-ND - Cut Tape (CT) 445-15551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F4C0G2W182J085AA |
Description | CAP CER 1800PF 450V C0G 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F4C0G2W182J085AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4F4C0G2W182J085AE | TDK | 9,519 | 445-175689-1-ND | $2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.63000 | $2.63 |
| 10 | $1.55400 | $15.54 |
| 50 | $1.13120 | $56.56 |
| 100 | $1.00220 | $100.22 |
| 500 | $0.78498 | $392.49 |
| 1,000 | $0.71807 | $718.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.60015 | $2,400.60 |
| 8,000 | $0.56397 | $4,511.76 |
| 12,000 | $0.54586 | $6,550.32 |
| 20,000 | $0.52579 | $10,515.80 |
| 28,000 | $0.51406 | $14,393.68 |
| 40,000 | $0.50277 | $20,110.80 |

