
CGA4F4C0G2W182J085AE | |
|---|---|
DigiKey Part Number | 445-175689-2-ND - Tape & Reel (TR) 445-175689-1-ND - Cut Tape (CT) 445-175689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4F4C0G2W182J085AE |
Description | CAP CER 1800PF 450V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4F4C0G2W182J085AE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.65300 | $16.53 |
| 50 | $1.21020 | $60.51 |
| 100 | $1.07290 | $107.29 |
| 500 | $0.84386 | $421.93 |
| 1,000 | $0.77299 | $772.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.64792 | $2,591.68 |
| 8,000 | $0.60966 | $4,877.28 |
| 12,000 | $0.59050 | $7,086.00 |
| 20,000 | $0.56927 | $11,385.40 |
| 28,000 | $0.55686 | $15,592.08 |
| 40,000 | $0.54492 | $21,796.80 |

