CGA4C4C0G2W561J060AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 6,553
Unit Price: $4.60000
Datasheet

Similar


KEMET
In Stock: 643
Unit Price: $3.78000
Datasheet
560 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)

CGA4C4C0G2W561J060AA

DigiKey Part Number
445-15546-2-ND - Tape & Reel (TR)
445-15546-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CGA4C4C0G2W561J060AA
Description
CAP CER 560PF 450V C0G 0805
Customer Reference
Detailed Description
560 pF ±5% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA4C4C0G2W561J060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C561JCGACAUTOKEMET6,553399-15813-1-ND$4.60000Upgrade
C0805C561KDRACTUKEMET643399-C0805C561KDRACTUCT-ND$3.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes