
C0805C561JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-15813-2-ND - Tape & Reel (TR) 399-15813-1-ND - Cut Tape (CT) 399-15813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C561JCGACAUTO |
Description | CAP CER 560PF 500V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 500V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C561JCGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $2.81200 | $28.12 |
| 50 | $2.11120 | $105.56 |
| 100 | $1.89670 | $189.67 |
| 500 | $1.53528 | $767.64 |
| 1,000 | $1.42363 | $1,423.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.30574 | $3,264.35 |
| 5,000 | $1.23469 | $6,173.45 |
| 7,500 | $1.19912 | $8,993.40 |
| 12,500 | $1.15969 | $14,496.13 |
| 17,500 | $1.13664 | $19,891.20 |
| 25,000 | $1.11446 | $27,861.50 |

