

CGA4C3C0G2E821J060AA | |
|---|---|
DigiKey Part Number | 445-5758-2-ND - Tape & Reel (TR) 445-5758-1-ND - Cut Tape (CT) 445-5758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C3C0G2E821J060AA |
Description | CAP CER 820PF 250V C0G 0805 |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C3C0G2E821J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C821JAGACAUTO | KEMET | 9,782 | 399-15794-1-ND | $3.62000 | Upgrade |
| GCM21A7U2E821JX01D | Murata Electronics | 0 | GCM21A7U2E821JX01D-ND | $0.58147 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.34339 | $1,373.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $0.97800 | $9.78 |
| 50 | $0.69880 | $34.94 |
| 100 | $0.61410 | $61.41 |
| 500 | $0.46944 | $234.72 |
| 1,000 | $0.42497 | $424.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.89600 | $8.96 |
| 100 | $0.58040 | $58.04 |
| 1,000 | $0.40886 | $408.86 |

