
C0805C821JAGACAUTO | |
|---|---|
DigiKey Part Number | 399-15794-2-ND - Tape & Reel (TR) 399-15794-1-ND - Cut Tape (CT) 399-15794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821JAGACAUTO |
Description | CAP CER 820PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821JAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.17900 | $21.79 |
| 50 | $1.61640 | $80.82 |
| 100 | $1.44370 | $144.37 |
| 500 | $1.15266 | $576.33 |
| 1,000 | $1.06279 | $1,062.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.92798 | $3,711.92 |
| 8,000 | $0.87791 | $7,023.28 |
| 12,000 | $0.85284 | $10,234.08 |
| 20,000 | $0.82504 | $16,500.80 |
| 28,000 | $0.80880 | $22,646.40 |
| 40,000 | $0.79317 | $31,726.80 |

