

CGA4C2C0G1H562J060AA | |
|---|---|
DigiKey Part Number | 445-6944-2-ND - Tape & Reel (TR) 445-6944-1-ND - Cut Tape (CT) 445-6944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2C0G1H562J060AA |
Description | CAP CER 5600PF 50V C0G 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2C0G1H562J060AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA4C2NP01H562J060AA | TDK | 13,826 | 445-12634-1-ND | $2.80000 | Direct |
| CGA4J2NP02A562J125AA | TDK | 51 | 445-15558-1-ND | $3.21000 | Upgrade |
| CGA4J3C0G2E562J125AA | TDK | 24,950 | 445-15564-1-ND | $3.04000 | Upgrade |
| C0805C562J1GACAUTO | KEMET | 1,961 | 399-15833-1-ND | $5.51000 | Upgrade |
| C0805C562J2GACAUTO | KEMET | 4,428 | 399-11565-1-ND | $2.38000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79580 | $39.79 |
| 100 | $0.69960 | $69.96 |
| 500 | $0.53802 | $269.01 |
| 1,000 | $0.48819 | $488.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.40181 | $1,607.24 |
| 8,000 | $0.37490 | $2,999.20 |
| 12,000 | $0.36144 | $4,337.28 |
| 20,000 | $0.34652 | $6,930.40 |
| 28,000 | $0.33780 | $9,458.40 |
| 40,000 | $0.32941 | $13,176.40 |

