

CGA4C2NP01H562J060AA | |
|---|---|
DigiKey Part Number | 445-12634-2-ND - Tape & Reel (TR) 445-12634-1-ND - Cut Tape (CT) 445-12634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4C2NP01H562J060AA |
Description | CAP CER 5600PF 50V NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4C2NP01H562J060AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.030" (0.75mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.67700 | $16.77 |
| 50 | $1.22660 | $61.33 |
| 100 | $1.08850 | $108.85 |
| 500 | $0.85684 | $428.42 |
| 1,000 | $0.78515 | $785.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.65848 | $2,633.92 |
| 8,000 | $0.61977 | $4,958.16 |
| 12,000 | $0.60038 | $7,204.56 |
| 20,000 | $0.57890 | $11,578.00 |
| 28,000 | $0.56634 | $15,857.52 |
| 40,000 | $0.55426 | $22,170.40 |

