

CGA3E2NP02A390J080AA | |
|---|---|
DigiKey Part Number | 445-12365-2-ND - Tape & Reel (TR) 445-12365-1-ND - Cut Tape (CT) 445-12365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP02A390J080AA |
Description | CAP CER 39PF 100V NP0 0603 |
Customer Reference | |
Detailed Description | 39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP02A390J080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G2A390J080AA | TDK | 510 | 445-12329-1-ND | $0.82000 | Direct |
| KAM15ACG2A390JT | KYOCERA AVX | 8,000 | 478-KAM15ACG2A390JTCT-ND | $1.73000 | Direct |
| GCM1885C2A390JA16D | Murata Electronics | 65,941 | 490-8010-1-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20465 | $818.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64100 | $6.41 |
| 50 | $0.45060 | $22.53 |
| 100 | $0.39050 | $39.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.56700 | $5.67 |
| 100 | $0.35760 | $35.76 |
| 1,000 | $0.24665 | $246.65 |

