39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM15ACG2A390JT

DigiKey Part Number
478-KAM15ACG2A390JTTR-ND - Tape & Reel (TR)
478-KAM15ACG2A390JTCT-ND - Cut Tape (CT)
478-KAM15ACG2A390JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM15ACG2A390JT
Description
CAP CER 39PF 100V NP0 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM15ACG2A390JT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.18400$11.84
50$0.71040$35.52
100$0.59930$59.93
500$0.41026$205.13
1,000$0.36290$362.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.32344$1,293.76
8,000$0.30045$2,403.60
12,000$0.28894$3,467.28
20,000$0.27619$5,523.80
28,000$0.26874$7,524.72
40,000$0.26158$10,463.20
Manufacturers Standard Package