

CGA3E2NP01H050C080AA | |
|---|---|
DigiKey Part Number | 445-12422-2-ND - Tape & Reel (TR) 445-12422-1-ND - Cut Tape (CT) 445-12422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2NP01H050C080AA |
Description | CAP CER 5PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2NP01H050C080AA Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2C0G1H050C080AA | TDK | 17,625 | 445-5622-1-ND | $1.07000 | Direct |
| CGA3E2C0G2A050C080AA | TDK | 6,929 | 445-12335-1-ND | $1.23000 | Upgrade |
| CGA3E2NP02A050C080AA | TDK | 10,407 | 445-12373-1-ND | $1.56000 | Upgrade |
| 06035A5R0C4T2A | KYOCERA AVX | 11,580 | 478-11821-1-ND | $1.64000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.82200 | $8.22 |
| 50 | $0.58200 | $29.10 |
| 100 | $0.50890 | $50.89 |
| 500 | $0.38476 | $192.38 |
| 1,000 | $0.34654 | $346.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.28116 | $1,124.64 |
| 8,000 | $0.26057 | $2,084.56 |
| 12,000 | $0.25027 | $3,003.24 |
| 20,000 | $0.23886 | $4,777.20 |
| 28,000 | $0.23218 | $6,501.04 |
| 40,000 | $0.22577 | $9,030.80 |

