

CGA3E2C0G1H050C080AA | |
|---|---|
DigiKey Part Number | 445-5622-2-ND - Tape & Reel (TR) 445-5622-1-ND - Cut Tape (CT) 445-5622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA3E2C0G1H050C080AA |
Description | CAP CER 5PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA3E2C0G1H050C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.61700 | $6.17 |
| 50 | $0.43080 | $21.54 |
| 100 | $0.37330 | $37.33 |
| 500 | $0.27806 | $139.03 |
| 1,000 | $0.24862 | $248.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19886 | $795.44 |
| 8,000 | $0.18303 | $1,464.24 |
| 12,000 | $0.17512 | $2,101.44 |
| 20,000 | $0.16635 | $3,327.00 |
| 28,000 | $0.16122 | $4,514.16 |
| 40,000 | $0.15629 | $6,251.60 |

