8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA3E1C0G2A822J080AC

DigiKey Part Number
445-172687-2-ND - Tape & Reel (TR)
445-172687-1-ND - Cut Tape (CT)
445-172687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA3E1C0G2A822J080AC
Description
CAP CER 8200PF 100V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA3E1C0G2A822J080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1885C2A822JE02DMurata Electronics4,000490-GCM1885C2A822JE02DCT-ND$0.18000Parametric Equivalent
GCM1885C2A822JE02JMurata Electronics10,000490-GCM1885C2A822JE02JCT-ND$0.18000Parametric Equivalent
GCM1885C2A822JE02VMurata Electronics29,730490-GCM1885C2A822JE02VCT-ND$0.18000Parametric Equivalent
GCM1885C2A822JE02WMurata Electronics8,000490-GCM1885C2A822JE02WCT-ND$0.18000Parametric Equivalent
In-Stock: 3,298
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.11000$11.10
50$0.79580$39.79
100$0.69960$69.96
500$0.53802$269.01
1,000$0.48819$488.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.40181$1,607.24
8,000$0.37490$2,999.20
12,000$0.36144$4,337.28
20,000$0.34652$6,930.40
28,000$0.33780$9,458.40
40,000$0.32941$13,176.40
Manufacturers Standard Package