
GCM1885C2A822JE02D | |
|---|---|
DigiKey Part Number | 490-GCM1885C2A822JE02DTR-ND - Tape & Reel (TR) 490-GCM1885C2A822JE02DCT-ND - Cut Tape (CT) 490-GCM1885C2A822JE02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1885C2A822JE02D |
Description | CAP CER 8200PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.86300 | $8.63 |
| 50 | $0.60840 | $30.42 |
| 100 | $0.53190 | $53.19 |
| 500 | $0.40334 | $201.67 |
| 1,000 | $0.36364 | $363.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.29565 | $1,182.60 |
| 8,000 | $0.27427 | $2,194.16 |
| 12,000 | $0.26356 | $3,162.72 |
| 20,000 | $0.25171 | $5,034.20 |
| 28,000 | $0.24478 | $6,853.84 |
| 40,000 | $0.23811 | $9,524.40 |

