0.022 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric)

CGA2B3X8R1E223M050BB

DigiKey Part Number
445-12301-2-ND - Tape & Reel (TR)
445-12301-1-ND - Cut Tape (CT)
445-12301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA2B3X8R1E223M050BB
Description
CAP CER 0.022UF 25V X8R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 25V Ceramic Capacitor X8R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA2B3X8R1E223M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X8R1E223K050BBTDK14,855445-12300-1-ND$0.19000Upgrade
In-Stock: 7,080
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.91300$9.13
50$0.64780$32.39
100$0.56650$56.65
500$0.43080$215.40
1,000$0.38904$389.04
2,500$0.34507$862.67
5,000$0.31857$1,592.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.28830$2,883.00
20,000$0.27088$5,417.60
30,000$0.26216$7,864.80
50,000$0.25250$12,625.00
70,000$0.24685$17,279.50
100,000$0.24141$24,141.00
Manufacturers Standard Package