

CGA2B3X8R1E223K050BB | |
|---|---|
DigiKey Part Number | 445-12300-2-ND - Tape & Reel (TR) 445-12300-1-ND - Cut Tape (CT) 445-12300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X8R1E223K050BB |
Description | CAP CER 0.022UF 25V X8R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X8R1E223K050BB Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.91300 | $9.13 |
| 50 | $0.64780 | $32.39 |
| 100 | $0.56650 | $56.65 |
| 500 | $0.43080 | $215.40 |
| 1,000 | $0.38904 | $389.04 |
| 2,500 | $0.34507 | $862.67 |
| 5,000 | $0.31857 | $1,592.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28830 | $2,883.00 |
| 20,000 | $0.27088 | $5,417.60 |
| 30,000 | $0.26216 | $7,864.80 |
| 50,000 | $0.25250 | $12,625.00 |
| 70,000 | $0.24685 | $17,279.50 |
| 100,000 | $0.24141 | $24,141.00 |

