

CGA2B3X5R1E104M050BB | |
|---|---|
DigiKey Part Number | 445-12186-2-ND - Tape & Reel (TR) 445-12186-1-ND - Cut Tape (CT) 445-12186-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1E104M050BB |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1E104M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B3X5R1H104K050BB | TDK | 289,875 | 445-12213-1-ND | $1.07000 | Upgrade |
| CGA2B3X5R1H104M050BB | TDK | 422,986 | 445-12214-1-ND | $1.07000 | Upgrade |
| CGA2B3X5R1V104K050BB | TDK | 2,267 | 445-12199-1-ND | $1.07000 | Upgrade |
| CGA2B3X5R1V104M050BB | TDK | 34,023 | 445-12200-1-ND | $0.99000 | Upgrade |
| CGA2B3X7R1E104K050BB | TDK | 908,903 | 445-6902-1-ND | $0.99000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.53400 | $5.34 |
| 50 | $0.37320 | $18.66 |
| 100 | $0.32230 | $32.23 |
| 500 | $0.23826 | $119.13 |
| 1,000 | $0.21228 | $212.28 |
| 2,500 | $0.18505 | $462.62 |
| 5,000 | $0.16866 | $843.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.12461 | $1,246.10 |
| 20,000 | $0.11529 | $2,305.80 |
| 30,000 | $0.11062 | $3,318.60 |
| 50,000 | $0.10545 | $5,272.50 |
| 70,000 | $0.10243 | $7,170.10 |
| 100,000 | $0.09952 | $9,952.00 |

