

CGA2B3X5R1V104M050BB | |
|---|---|
DigiKey Part Number | 445-12200-2-ND - Tape & Reel (TR) 445-12200-1-ND - Cut Tape (CT) 445-12200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B3X5R1V104M050BB |
Description | CAP CER 0.1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B3X5R1V104M050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.55900 | $5.59 |
| 50 | $0.39140 | $19.57 |
| 100 | $0.33870 | $33.87 |
| 500 | $0.25060 | $125.30 |
| 1,000 | $0.22354 | $223.54 |
| 2,500 | $0.19514 | $487.85 |
| 5,000 | $0.17806 | $890.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.15932 | $1,593.20 |
| 20,000 | $0.14810 | $2,962.00 |
| 30,000 | $0.14249 | $4,274.70 |
| 50,000 | $0.13626 | $6,813.00 |
| 70,000 | $0.13263 | $9,284.10 |
| 100,000 | $0.12913 | $12,913.00 |

