

CGA2B2C0G2A221J050BA | |
|---|---|
DigiKey Part Number | 445-15514-2-ND - Tape & Reel (TR) 445-15514-1-ND - Cut Tape (CT) 445-15514-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G2A221J050BA |
Description | CAP CER 220PF 100V C0G 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G2A221J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP02A221J050BA | TDK | 30 | 445-CGA2B2NP02A221J050BACT-ND | $1.15000 | Direct |
| C0402C221GAGACAUTO | KEMET | 8,499 | 399-C0402C221GAGACAUTOCT-ND | $3.54000 | Upgrade |
| C0402C221J2GACAUTO | KEMET | 120,372 | 399-11552-1-ND | $0.90000 | Upgrade |
| C0402C221J1GACAUTO | KEMET | 28,366 | 399-15809-1-ND | $3.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.70700 | $7.07 |
| 50 | $0.49320 | $24.66 |
| 100 | $0.43000 | $43.00 |
| 500 | $0.32212 | $161.06 |
| 1,000 | $0.28899 | $288.99 |
| 2,500 | $0.25411 | $635.27 |
| 5,000 | $0.23315 | $1,165.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20974 | $2,097.40 |
| 20,000 | $0.19597 | $3,919.40 |
| 30,000 | $0.18907 | $5,672.10 |
| 50,000 | $0.18143 | $9,071.50 |
| 70,000 | $0.17696 | $12,387.20 |
| 100,000 | $0.17267 | $17,267.00 |

