
C0402C221GAGACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C221GAGACAUTOTR-ND - Tape & Reel (TR) 399-C0402C221GAGACAUTOCT-ND - Cut Tape (CT) 399-C0402C221GAGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C221GAGACAUTO |
Description | CAP CER 220PF 250V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±2% 250V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C221GAGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.12100 | $21.21 |
| 50 | $1.57200 | $78.60 |
| 100 | $1.40340 | $140.34 |
| 500 | $1.11846 | $559.23 |
| 1,000 | $1.03065 | $1,030.65 |
| 2,500 | $0.93794 | $2,344.85 |
| 5,000 | $0.88210 | $4,410.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.83615 | $8,361.50 |
| 20,000 | $0.79831 | $15,966.20 |
| 30,000 | $0.77936 | $23,380.80 |
| 50,000 | $0.75836 | $37,918.00 |
| 70,000 | $0.74607 | $52,224.90 |
| 100,000 | $0.73425 | $73,425.00 |

