Upgrade
Upgrade
Similar
Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


C5750X7R2E474M230KA | |
|---|---|
DigiKey Part Number | 445-4529-2-ND - Tape & Reel (TR) 445-4529-1-ND - Cut Tape (CT) 445-4529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7R2E474M230KA |
Description | CAP CER 0.47UF 250V X7R 2220 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7R2E474M230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7R2E474K230KA | TDK | 535 | 445-2303-1-ND | $10.52000 | Upgrade |
| C5750X7R2E474K230KM | TDK | 990 | 445-6128-1-ND | $11.10000 | Upgrade |
| C5750X7T2J474K250KC | TDK | 26,220 | 445-7779-1-ND | $24.42000 | Similar |
| C5750X7T2J474M250KC | TDK | 908 | 445-13420-1-ND | $24.42000 | Similar |
| GRM55DR72E474KW01L | Murata Electronics | 5,320 | 490-3548-1-ND | $8.14000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $6.84000 | $68.40 |
| 50 | $5.38840 | $269.42 |
| 100 | $4.93950 | $493.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.06192 | $2,030.96 |
| 1,000 | $3.83426 | $3,834.26 |
| 1,500 | $3.72023 | $5,580.35 |
| 2,500 | $3.59388 | $8,984.70 |
| 3,500 | $3.51998 | $12,319.93 |
| 5,000 | $3.44892 | $17,244.60 |







