
C2220C474KARACTU | |
---|---|
DigiKey Part Number | 399-C2220C474KARACTUTR-ND - Tape & Reel (TR) 399-C2220C474KARACTUCT-ND - Cut Tape (CT) 399-C2220C474KARACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2220C474KARACTU |
Description | CAP CER 0.47UF 250V X7R 2220 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2220C474KARACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.049" (1.25mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.47000 | $18.47 |
10 | $12.57900 | $125.79 |
50 | $10.59220 | $529.61 |
100 | $9.93370 | $993.37 |
500 | $8.95606 | $4,478.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.92288 | $7,922.88 |
2,000 | $7.61156 | $15,223.12 |
3,000 | $7.45553 | $22,366.59 |
5,000 | $7.28266 | $36,413.30 |
7,000 | $7.18153 | $50,270.71 |
10,000 | $7.08422 | $70,842.20 |