Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade


C4532X7R2E474K230KM | |
|---|---|
DigiKey Part Number | 445-6114-2-ND - Tape & Reel (TR) 445-6114-1-ND - Cut Tape (CT) 445-6114-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E474K230KM |
Description | CAP CER 0.47UF 250V X7R 1812 |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E474K230KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7T2W474K230KA | TDK | 80,403 | 445-7771-1-ND | $10.61000 | Similar |
| 1812PC474KAT1A | KYOCERA AVX | 9,954 | 478-3988-1-ND | $5.10000 | Direct |
| 1812PC474KAT2A | KYOCERA AVX | 6,327 | 478-10710-1-ND | $4.60000 | Direct |
| 1812VC474KAT2A | KYOCERA AVX | 0 | 1812VC474KAT2A-ND | $11.27760 | Direct |
| C1812C474KARACTU | KEMET | 0 | 399-C1812C474KARACTUCT-ND | $10.19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.22000 | $8.22 |
| 10 | $5.24500 | $52.45 |
| 50 | $4.07780 | $203.89 |
| 100 | $3.71610 | $371.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.01730 | $1,508.65 |
| 1,000 | $2.83412 | $2,834.12 |
| 1,500 | $2.74231 | $4,113.47 |
| 2,500 | $2.64065 | $6,601.62 |
| 3,500 | $2.58120 | $9,034.20 |
| 5,000 | $2.52402 | $12,620.10 |








