
GRM43DR72E474KW01K | |
|---|---|
DigiKey Part Number | 490-GRM43DR72E474KW01KTR-ND - Tape & Reel (TR) 490-GRM43DR72E474KW01KCT-ND - Cut Tape (CT) 490-GRM43DR72E474KW01KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM43DR72E474KW01K |
Description | CAP CER 0.47UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM43DR72E474KW01K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $5.96100 | $59.61 |
| 50 | $4.66000 | $233.00 |
| 100 | $4.25960 | $425.96 |
| 500 | $3.58260 | $1,791.30 |
| 1,000 | $3.37320 | $3,373.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.97148 | $11,885.92 |
| 8,000 | $2.85798 | $22,863.84 |
| 12,000 | $2.80109 | $33,613.08 |
| 20,000 | $2.73805 | $54,761.00 |
| 28,000 | $2.70118 | $75,633.04 |

