

C4532C0G2E223K160KA | |
|---|---|
DigiKey Part Number | 445-14973-2-ND - Tape & Reel (TR) 445-14973-1-ND - Cut Tape (CT) 445-14973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2E223K160KA |
Description | CAP CER 0.022UF 250V C0G 1812 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2E223K160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G2E223J160KA | TDK | 282 | 445-2357-1-ND | $13.98000 | Direct |
| C4532C0G2J223J320KA | TDK | 2,472 | 445-2362-1-ND | $18.25000 | Upgrade |
| C4532C0G2J223K320KA | TDK | 500 | 445-14978-1-ND | $18.25000 | Upgrade |
| C1812C223JAGACTU | KEMET | 1,468 | 399-C1812C223JAGACTUCT-ND | $20.47000 | Upgrade |
| 1812B223K251NT | Knowles Novacap | 2,161 | 1763-1127-1-ND | $102.19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $11.12400 | $111.24 |
| 50 | $8.97960 | $448.98 |
| 100 | $8.31770 | $831.77 |
| 500 | $7.19776 | $3,598.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.65539 | $6,655.39 |
| 2,000 | $6.37820 | $12,756.40 |
| 3,000 | $6.23935 | $18,718.05 |
| 5,000 | $6.08544 | $30,427.20 |
| 7,000 | $5.99541 | $41,967.87 |
| 10,000 | $5.90883 | $59,088.30 |

