

C4532C0G2E223J160KA | |
|---|---|
DigiKey Part Number | 445-2357-2-ND - Tape & Reel (TR) 445-2357-1-ND - Cut Tape (CT) 445-2357-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2E223J160KA |
Description | CAP CER 0.022UF 250V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 250V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2E223J160KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G2J223J320KA | TDK | 2,472 | 445-2362-1-ND | $18.25000 | Upgrade |
| CGA8L3C0G2E223J160KA | TDK | 552 | 445-7896-1-ND | $15.05000 | Parametric Equivalent |
| C1812C223JAGACTU | KEMET | 1,468 | 399-C1812C223JAGACTUCT-ND | $20.47000 | Direct |
| GRM43D7U2J223JW31L | Murata Electronics | 872 | 490-GRM43D7U2J223JW31LCT-ND | $9.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.98000 | $13.98 |
| 10 | $9.29000 | $92.90 |
| 50 | $7.43060 | $371.53 |
| 100 | $6.85670 | $685.67 |
| 500 | $5.88692 | $2,943.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.42726 | $5,427.26 |
| 2,000 | $5.18723 | $10,374.46 |
| 3,000 | $5.06702 | $15,201.06 |
| 5,000 | $4.93376 | $24,668.80 |
| 7,000 | $4.85582 | $33,990.74 |
| 10,000 | $4.78085 | $47,808.50 |


